VSFK 8500 / 1 / 200 / RT | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 200 / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9964 € *
Available: 20 pcs.
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
20 pcs.
8.4371 €
60 pcs.
7.9254 €
100 pcs.
7.5089 €
200 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, VSFK 8500 / 1 / 200 / RT, SCHÜTZINGER
4 mm test lead, 2 m, PVC, 1.0 mm², nickel-plated, red. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |