VSFK 6000 / 2.5 / 50 / BR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, brown, PVC, 2.5 mm², CAT III, VSFK 6000 / 2.5 / 50 / BR

Order No.: 86F5931
EAN: 4099891077747
MPN:
VSFK 6000 / 2.5 / 50 / BR
VSFK 6000 / 2.5 / 50 / BR SCHÜTZINGER Test Leads Image 1
VSFK 6000 / 2.5 / 50 / BR SCHÜTZINGER Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Test and connecting leads with 4.0 mm safety plugs, type Schützinger VSFK.

To DIN EN 61010-031, both ends with 4.0 mm safety plugs and 4.0 mm jack, ultra-flexible cable with double shielding; Conductor cross-section: 2.5 mm². Cable insulation: PVC. Grip material: PA 6.6. Contact material: nickel-plated or gold-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Operating temperatures: –10 to +70 °C.


With nickel-plated contact parts, type VSFK 6000/2,5/.


Technical attributes (type, cable length, color): VSFK 6000/2.5/50/BR, 0.5 m, brown

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 2.5 mm²
Colour brown
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No
Replacement

Order No.:

 86F0682

Manufacturer SKU:

 VSFK 8700 / 2.5 / 50 / BR

 

Standard delivery time from the manufacturer is: 2 Weeks
8.20 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1991 €
10 pcs.
7.7231 €
50 pcs.
7.3066 €
100 pcs.
6.8425 €
200 pcs.
6.4736 €