VSFK 6000 / 2.5 / 200 / SW | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 2.5 mm², CAT III, VSFK 6000 / 2.5 / 200 / SW
Test and connecting leads with 4.0 mm safety plugs, type Schützinger VSFK.
To DIN EN 61010-031, both ends with 4.0 mm safety plugs and 4.0 mm jack, ultra-flexible cable with double shielding; Conductor cross-section: 2.5 mm². Cable insulation: PVC. Grip material: PA 6.6. Contact material: nickel-plated or gold-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Operating temperatures: –10 to +70 °C.
With nickel-plated contact parts, type VSFK 6000/2,5/.
Technical attributes (type, cable length, color): VSFK 6000/2.5/200/SW, 2.0 m, black
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |