SPL 7316 NI / 1 / 100 / RT | SCHÜTZINGER
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT III, SPL 7316 NI / 1 / 100 / RT
NCNR (non cancelable / non returnable)
Safety test leads, type Schützinger SPL 7316 Ni/1/100/.
To IEC 61010, one end with safety test probe, other end with straight 4.0 mm safety plug, ultra flexible cable with double insulation; Length: 1.0 m. Cable cross-section: 1.0 mm². Cable material: PVC. Insulating parts material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Contact resistance: 25 mohm. Operating temperatures: –10 to +90 °C.
Technical attributes (type, color): SPL 7316 Ni/1/100/RT, red
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |