SET 7690 / MSFK B441 / 1.6A | SCHÜTZINGER
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 1 m, black/red, PA, 1.0 mm², CAT IV, SET 7690 / MSFK B441 / 1.6A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1970 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.20 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1970 €
5 pcs.
39.9959 €
10 pcs.
38.4013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black/red | |
| Material | PA | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 8 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |