SET 7685 / MSFK B441 / 0.5A | SCHÜTZINGER

Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 1 m, black/red, PA, 1.0 mm², CAT IV, SET 7685 / MSFK B441 / 0.5A

Order No.: 86F0142
EAN: 4099891066543
MPN:
SET 7685 / MSFK B441 / 0.5A
99016134
Series: SET
SET 7685 / MSFK B441 / 0.5A SCHÜTZINGER Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
5 pcs.
37.8182 €
10 pcs.
36.2950 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm plug, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour black/red
Material PA
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes