MSWFK A341 / 1 / 25 / BL | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 250 mm, blue, PVC, 1.0 mm², CAT III, MSWFK A341 / 1 / 25 / BL
NCNR (non cancelable / non returnable)
Test and connecting leads with 4.0 mm safety plugs, type Schützinger MSWFK A341/.
To IEC 61010, one end with straight 4.0 mm safety plug, other end with angled 4.0 mm safety plug, ultra flexible cable with double insulation; Cable cross-section: 1.0 mm². Cable material: PVC. Grip material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Operating temperatures: –10 to +90 °C.
Technical attributes (type, color): MSWFK A341/1/25/BL, 0.25 m, blue
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, angled | |
| Cable length | 250 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |