MFK 15 / 1 / 100 / BL | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 100 / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Available: 2 pcs.
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
20 pcs.
6.5450 €
60 pcs.
6.1523 €
100 pcs.
5.7477 €
200 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, MFK 15 / 1 / 100 / BL, SCHÜTZINGER
2 lamella-basket plugs with inline socket, assembled on highly flexible double-insulated PVC cable 1 mm².
Features
- Highly flexible
- Double-insulated PVC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |