KWML 7420 / SAK / 1 / 150 | SCHÜTZINGER
Kelvin measuring lead with (kelvin clamp, straight) to (2 x 4 mm plug, spring-loaded, angled), 1.5 m, black/red, PVC, 1.0 mm², KWML 7420 / SAK / 1 / 150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.1763 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
65.18 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1763 €
2 pcs.
62.6773 €
5 pcs.
60.1664 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | kelvin clamp, straight | |
| Connection (2) | 2 x 4 mm plug, spring-loaded, angled | |
| Cable length | 1.5 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black/red | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |