KML 7499 / PZ / RG174 / 100 | SCHÜTZINGER
Kelvin measuring lead with (BNC plug, straight) to (kelvin tweezers, straight), 1 m, black, KML 7499 / PZ / RG174 / 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2970 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.30 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2970 €
3 pcs.
30.0951 €
5 pcs.
28.8932 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, KML 7499 / PZ / RG174 / 100, SCHÜTZINGER
BNC plug assembled on coaxial cable RG174/U and tweezers.
This Kelvin measuring cable was especially developed for four-wire measurements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | kelvin tweezers, straight | |
| Cable length | 1 m | |
| Colour | black | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 1 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |