HSPL 8568 / AWG16 / 100 / GN | SCHÜTZINGER
High-voltage measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, silicone, 1.3 mm², CAT IV, HSPL 8568 / AWG16 / 100 / GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1820 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
5 pcs.
19.8611 €
10 pcs.
18.5283 €
25 pcs.
17.2074 €
50 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage safety test lead
Features
- 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG 16
- plugged length = cable length
- cable = AWG 16 silicone double-insulated
- contact parts = nickel-plated
- sleeves = PA 6.6 (Polyamid)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.3 mm² | |
| Colour | green | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 6000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |