AL 8321 / ZPK / 1 / 50 / RT | SCHÜTZINGER
Measuring lead with (spring clamp, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, PVC, 1.0 mm², CAT II, AL 8321 / ZPK / 1 / 50 / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.8655 €
50 pcs.
8.3062 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter lead
Features
- 1 safety lamella-basket plug with inline socket and 1 meter test terminal clip, assembled on highly flexible double-insulated PVC cable 1 mm²
- spring clip for Ø 3 mm
- visible cable length = cutting length – 5 cm
- Connection must be dead when installed. Safety regulations for life working must be heeded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | spring clamp, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |