AL 7622 NI / 2.5 / 200 / SW | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, black, PVC, 2.5 mm², AL 7622 NI / 2.5 / 200 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Available: 3 pcs.
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
5 pcs.
15.2439 €
10 pcs.
14.3157 €
25 pcs.
13.4946 €
50 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead
Features
- 1 safety lamella-basket plug and 1 safety lamella-basket angle plug Ø 4 mm, assembled on highly flexible double-insulated PVC cable 2.5 mm²
- cable = 2.5 mm²
- contact parts = nickel-plated
- sleeves = PA 6.6 (Polyamid)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, angled | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |