SPS 7310 NI / RT | SCHÜTZINGER
Test probe, socket 4 mm, 1000 V, CAT IV, red, SPS 7310 NI / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.4736 €
50 pcs.
6.0095 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, SPS 7310 NI / RT, SCHÜTZINGER
The SPS 7310 NI / RT is a safety test probe with inline safety socket and a 4 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 4 mm | |
| Rated Voltage | 1000 V | |
| Rated category | CAT IV | |
| Colour | red | |
| Material Insulation | PA | |
| Contact material | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |