PRUEF 9540 NI / SW | SCHÜTZINGER
Test probe, socket 4 mm, 30 VAC/60 VDC, black, PRUEF 9540 NI / SW
Unit Price (€ / pc.)
8.9012 € *
Available: 5 pcs.
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.3776 €
25 pcs.
7.8778 €
50 pcs.
7.3780 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, PRUEF 9540 NI / SW, SCHÜTZINGER
Test probe with Ø 4 mm lamella basket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 4 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Colour | black | |
| Contact material | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |