SURB 2112 NI / BL | SCHÜTZINGER
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, blue, CAT II, SURB 2112 NI / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
20 pcs.
3.2963 €
60 pcs.
3.0940 €
100 pcs.
2.9036 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for laboratory connector, SURB 2112 NI / BL, SCHÜTZINGER
Safety adapter The safety adapter can be fitted into all Ø 4 mm sockets. The socket head is completely covered. This ensures compatibility with safety measuring leads with rigid sleeves. By screwing a locking screw (SW 1.5) into the splay plug, the safety socket adapter can be tightly connected to the Ø 4 mm socket. The safety adapter can then no longer be removed without tools.
Technical Data
- Version: Screw-clamping adapter
- Colour: blue
- Rated voltage: 1000 V
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-clamping adapter | |
| Site (1) | 4 mm plug, spreadable | |
| Site (2) | 4 mm socket | |
| Colour | blue | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |