SABNC 7013 / M / GR | SCHÜTZINGER
Safety adapter, 2 x 4 mm plug to BNC plug, gray, CAT III, SABNC 7013 / M / GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1705 € *
Available: 4 pcs.
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
5 pcs.
19.0043 €
10 pcs.
17.8619 €
25 pcs.
16.7076 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety adapter, SABNC 7013 / M / GR, SCHÜTZINGER
This safety adapter BNC is fully insulated for adaptation from Ø 4 mm safety system to BNC system, Ø 4 mm safety sockets to safety BNC plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety adapter | |
| Site (1) | 2 x 4 mm plug | |
| Site (2) | BNC plug | |
| Colour | gray | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 150 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |