LB 4-KS NI / 9 / RT | SCHÜTZINGER
Adapter, cable lug 2.1-4.2 mm to 4 mm socket, red, CAT II, LB 4-KS NI / 9 / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Available: 20 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
20 pcs.
3.1297 €
60 pcs.
2.9512 €
100 pcs.
2.7608 €
200 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for laboratory connector, LB 4-KS NI / 9 / RT, SCHÜTZINGER
Ø 4 mm Safety Programme
FEATURES
- cable lug for permanent connection of screw-type terminals M2 or M4
- safety plugs with rigid sleeve can be used
- fork lug can be bent up to 90° once
Technical Data
- Version: Cable lug adapter
- Colour: red
- Rated voltage: 1000 V
- Rated current: 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | cable lug 2.1-4.2 mm | |
| Site (2) | 4 mm socket | |
| Colour | red | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |