LB 4-KS NI / 9 / BL | SCHÜTZINGER
Adapter, cable lug 2.1-4.2 mm to 4 mm socket, blue, CAT II, LB 4-KS NI / 9 / BL
Unit Price (€ / pc.)
3.3201 € *
Available: 20 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
20 pcs.
3.1297 €
60 pcs.
2.9512 €
100 pcs.
2.7608 €
200 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory socket, LB 4-KS NI / 9 / BL, SCHÜTZINGER
Laboratory socket cable lug for permanent connection of screw-type terminals M2 or M4. Safety plug with rigid sleeve can be used also fork lug can be bent up to 90° once.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | cable lug 2.1-4.2 mm | |
| Site (2) | 4 mm socket | |
| Colour | blue | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |