SET 9732 | SCHÜTZINGER
Kelvin test probe kit, black/red, SET 9732
Order No.: 86F0427
EAN: 4070211025631
MPN:
SET 9732
99025667
Unit Price (€ / pc.)
71.7094 € *
Available: 3 pcs.
Total Price:
71.71 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7094 €
5 pcs.
66.4020 €
*incl. VAT plus shipping costs
Subject to prior sale
Test and measurement set, SET 9732, SCHÜTZINGER
2 safety lamella-basket angle plugs, assembled on double-insulated PVC cable 0.75 mm² and tweezer, assembled on coaxial cable RG 174/U. This kelvin measuring lead has been especially developed for four-wire measurement tweezer opening 17 mm max.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kelvin test probe kit | |
| Version | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |