SET 9624 | SCHÜTZINGER
Test equipment kit, black/red, SET 9624
Order No.: 86F0424
EAN: 4070211025600
MPN:
SET 9624
99023408
Unit Price (€ / pc.)
74.0656 € *
Available: 3 pcs.
Total Price:
74.07 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0656 €
5 pcs.
68.5797 €
*incl. VAT plus shipping costs
Subject to prior sale
Test and measurement set, SET 9624, SCHÜTZINGER
1 safety test probe and 1 safety lamella-basket angle plug, assembled on highly flexible double-insulated PVC cable 1 mm², including tip protection cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Version | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |