SET 9622 | SCHÜTZINGER
Test equipment kit, black/red, SET 9622
Order No.: 86F0422
EAN: 4070211025587
MPN:
SET 9622
99023406
Unit Price (€ / pc.)
43.4826 € *
Available: 3 pcs.
Total Price:
43.48 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4826 €
5 pcs.
40.2696 €
*incl. VAT plus shipping costs
Subject to prior sale
Test and measurement set, SET 9622, SCHÜTZINGER
2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm². Slim design - grid dimension 10 mm, the sleeves are composed of UL-listed material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Version | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |