SET 9620 | SCHÜTZINGER
Test equipment kit, black/red, SET 9620
Order No.: 86F0421
EAN: 4070211025570
MPN:
SET 9620
99023405
Unit Price (€ / pc.)
71.6380 € *
Available: 3 pcs.
Total Price:
71.64 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6380 €
5 pcs.
66.3306 €
*incl. VAT plus shipping costs
Subject to prior sale
Test and measurement set, SET 9620, SCHÜTZINGER
2 safety lamella-basket plugs, assembled on highly flexible double-insulated PVC cable 1 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Version | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |