KIT 7341 / AUTOMOTIVE II | SCHÜTZINGER
Test equipment kit, for multimeter, KIT 7341 / AUTOMOTIVE II
Order No.: 86F7025
EAN: 4099891478261
MPN:
KIT 7341 / AUTOMOTIVE II
99014599
Test equipment kits for 4.0 mm laboratory program, type Schützinger KIT 7341 / Automotive II.
8 items for general-purpose applications in the automotive area; Content: 2 safety safety measuring leads (both ends with plug, 1.0 m length, 1.0 mm² conductor cross-section), 2 safety alligator clips (with 4.0 mm receptacle and 32 mm clamping range), 2 safety test probes (with 4.0 mm receptacle and 11.5 mm clamping range), 2 safety test probes (with 4.0 mm axial safety socket, including safety tip cap).
Type: KIT 7341 / Automotive II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Suitable for | multimeter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |