MH 4000 | SCHÜTZINGER
Measuring lead holder, transparent, (L) 55 mm, MH 4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available: 3 pcs.
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7136 €
50 pcs.
1.6184 €
100 pcs.
1.5232 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead holders, type Schützinger MH.
Suitable for HS 15 to HS 100 mounting rails; Material: ABS plastic. Usable length: 55 mm.
Type: MH 4000, for 4.0 mm test leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead holder | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 55 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |