HS 50 | SCHÜTZINGER
Mounting rail for test lead holder
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.3431 €
50 pcs.
5.0218 €
100 pcs.
4.7243 €
250 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting rails, type HS.
Carrier elements for MH 2000 or MH 4000 test lead holders with fastening material; Material: aluminum.
Technical attributes (type, length, max. number of MH2000/M4000 test lead holders): HS 50, 50 cm, 63/45 holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |