SKURZ 6100 / 19-4 IG 2MB NI / SW | SCHÜTZINGER
Jumper, pitch 19 mm, 1000 VAC/VDC, 1 kV, 32 A, nickel-plated, black, SKURZ 6100 / 19-4 IG 2MB NI / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available: 9 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety connecting plug, SKURZ 6100 / 19-4 IG 2MB NI / SW, SCHÜTZINGER
FEATURES
- Moulded insulation
- With rear sockets Ø 4 mm
Technical Data
- Rated current: 32 A
- Grid: 19 mm
- Colour: black
- Nominal voltage: 1.000 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 1000 VAC/VDC | |
| Rated voltage | 1 kV | |
| Rated current | 32 A | |
| Grid | 19 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |