SKURZ 6100 / 19-4 IG 2MB NI / GNGE | SCHÜTZINGER
Jumper, pitch 19 mm, 1000 VAC/VDC, 1 kV, 32 A, nickel-plated, yellow/green, SKURZ 6100 / 19-4 IG 2MB NI / GNGE
Order No.: 86F0994
EAN: 4099891975302
MPN:
SKURZ 6100 / 19-4 IG 2MB NI / GNGE
99017455
Series: SKURZ
Unit Price (€ / pc.)
5.6882 € *
Available: 10 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.0099 €
50 pcs.
4.4030 €
100 pcs.
4.2126 €
250 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety connecting plug, SKURZ 6100 / 19-4 IG 2MB NI / GNGE, SCHÜTZINGER
Safety connecting plug moulded insulation with rear sockets Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 1000 VAC/VDC | |
| Rated voltage | 1 kV | |
| Rated current | 32 A | |
| Grid | 19 mm | |
| contact surface | nickel-plated | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |