KURZ 19-4 IG MB NI / RT | SCHÜTZINGER
Jumper, pitch 19 mm, 33 VAC/70 VDC, 70 V, 12 A, nickel-plated, red, KURZ 19-4 IG MB NI / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available: 10 pcs.
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.5220 €
50 pcs.
4.2483 €
100 pcs.
3.9865 €
250 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Short-circuit plug, KURZ 19-4 IG MB NI / RT, SCHÜTZINGER
Connecting plug with rear socket Ø 4 mm, moulded insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 33 VAC/70 VDC | |
| Rated voltage | 70 V | |
| Rated current | 12 A | |
| Grid | 19 mm | |
| contact surface | nickel-plated | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |