SWEB 8094 AU / RT | SCHÜTZINGER
4 mm socket, PCB connection, CAT III, red, SWEB 8094 AU / RT
Unit Price (€ / pc.)
4.3554 € *
Available: 145 pcs.
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
20 pcs.
4.1174 €
60 pcs.
3.8913 €
100 pcs.
3.6533 €
500 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety socket Ø 4 mm
Features
- Angled safety socket for fixture on PCB
- Socket Ø 4 mm
- Contact parts: gold-plated
- Contact parts for fixture PCB: tin-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 24 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | PCB connection | |
| contact surface | gold-plated | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |