SWEB 8094 AU / BL | SCHÜTZINGER

4 mm socket, PCB connection, CAT III, blue, SWEB 8094 AU / BL

Order No.: 86F0103
EAN: 4099889674774
MPN:
SWEB 8094 AU / BL
99017467
Series: SWEB
SWEB 8094 AU / BL SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
20 pcs.
4.1174 €
60 pcs.
3.8913 €
100 pcs.
3.6533 €
500 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety angled socket, SWEB 8094 AU / BL, SCHÜTZINGER

Features

  • Angled safety socket for fixture on PCB
  • Socket Ø 4 mm
  • Operating temperature from -25 °C to +80 °C
  • Gold-plated
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour blue
Connection PCB connection
contact surface gold-plated
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 33 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15