SKU 30 L NI / OK / RT | SCHÜTZINGER

4 mm jack, solder connection, 2.5 mm², CAT II, red, SKU 30 L NI / OK / RT

Order No.: 22F7722
EAN: 4099891974756
MPN:
SKU 30 L NI / OK / RT
99008764
Series: SKU
SKU 30 L NI / OK / RT SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9635 €
250 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety coupler, SKU 30 L NI / OK / RT, SCHÜTZINGER

Safety coupler with solder terminal for cables up to 2.5 mm², with sleeve, unassembled.

Technical specifications
Filter Property Value
Version jack
diameter 4 mm
Colour red
Connection solder connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 6 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT II
Length 37.3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes