SFK 8500 S NI / AS / VI | SCHÜTZINGER

4 mm plug, screw connection, 2.5 mm², CAT II, purple, SFK 8500 S NI / AS / VI

Order No.: 25F952
EAN: 4070211026003
MPN:
SFK 8500 S NI / AS / VI
99019739
SFK 8500 S NI / AS / VI SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6890 €
50 pcs.
3.4391 €
100 pcs.
3.1892 €
250 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety lamella-basket plug, SFK 8500 S NI / AS / VI, SCHÜTZINGER

Safety lamella-basket plug straight, with inline socket and screw terminal for cables up to 2.5 mm². Slim design - grid dimension 10 mm with sleeve, unassembled, the sleeve is composed of UL-listed material.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour purple
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT II
Touch safe Yes
Stackable No
Length 56.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes