SFK 8500 S AU / AS / BL | SCHÜTZINGER
4 mm plug, screw connection, 2.5 mm², CAT II, blue, SFK 8500 S AU / AS / BL
Order No.: 25F934
EAN: 4070211025822
MPN:
SFK 8500 S AU / AS / BL
99019743
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.9028 €
50 pcs.
4.5577 €
100 pcs.
4.2245 €
250 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety lamella-basket plug, SFK 8500 S AU / AS / BL, SCHÜTZINGER
Safety lamella-basket plug straight, with inline socket and screw terminal for cables up to 2.5 mm². Slim design - grid dimension 10 mm with sleeve, unassembled, the sleeve is composed of UL-listed material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 4 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 56.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |