SFK 8500 L NI / AS / RT | SCHÜTZINGER
4 mm plug, solder connection, 2.5 mm², CAT II, red, SFK 8500 L NI / AS / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available: 3 pcs.
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6652 €
50 pcs.
3.4391 €
100 pcs.
3.2011 €
250 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety lamella-basket plug, SFK 8500 L NI / AS / RT, SCHÜTZINGER
Safety lamella-basket plug straight, with inline socket and solder terminal for cables up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 4 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |