SFK 30 S NI / OK / RT | SCHÜTZINGER
4 mm plug, screw connection, 2.5 mm², CAT II, red, SFK 30 S NI / OK / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available: 6 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2963 €
50 pcs.
3.0940 €
100 pcs.
2.8798 €
250 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety lamella-basket plug Ø 4 mm
Features
- Straight, with screw terminal for cables up to 2.5 mm²
- With sleeve, unassembled
- Supplied with ferrules for our 1 mm² and 2.5 mm² cables
- Contact parts: nickel-plated
- Sleeve: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Length | 44.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |