SEPB 6453 NI / BL | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, SEPB 6453 NI / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available: 5 pcs.
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7493 €
50 pcs.
1.6422 €
100 pcs.
1.5470 €
500 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety press-in socket Ø 4 mm
Features
- For pressing into panels up to 6 mm thick
- Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
- Metal panels: ≥ 1 mm
- Plastic panels: ≥ 2 mm
- Flat tab can be bent up to 90° once
- Turned part
- Contat parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 34.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |