SEPB 6449 NI / SW | SCHÜTZINGER
4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, black, SEPB 6449 NI / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety press-in socket Ø 4 mm
Features
- For pressing into panels up to 6 mm thick
- Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
- Metal panels: ≥ 1 mm
- Plastic panels: ≥ 2 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 24 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | round plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 36.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |