SEB 8660 NI / RT | SCHÜTZINGER
2 mm panel socket, plug-in connection, CAT III, red, SEB 8660 NI / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Available: 8 pcs.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.2729 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SEB 8660 NI / RT, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 9 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | plug-in connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |