SEB 8660 NI / GN | SCHÜTZINGER
2 mm panel socket, flat plug connection, mounting Ø 8.2 mm, CAT III, green, SEB 8660 NI / GN
Unit Price (€ / pc.)
2.7489 € *
Available: 10 pcs.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.2729 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SEB 8660 NI / GN, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 9 mm thick, fixed by: slotted nut M8 x 0.5, hole Ø 8,2 mm, fixture using special tool MWZ 4 and allen key 6-kant 1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 2 mm | |
| Colour | green | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 8.2 mm | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 27.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |