SEB 7080 NI / GNGE | SCHÜTZINGER
4 mm panel socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow/green, SEB 7080 NI / GNGE
Unit Price (€ / pc.)
2.1777 € *
Available: 10 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
50 pcs.
1.9397 €
100 pcs.
1.8326 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SEB 7080 NI / GNGE, SCHÜTZINGER
Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, flat tab can be bent up to 90º once, fixture using special tools MWZ 8 and MWZ 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |