SEB 7077 NI / BL | SCHÜTZINGER

4 mm panel socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, SEB 7077 NI / BL

Order No.: 86F0974
EAN: 4099891975104
MPN:
SEB 7077 NI / BL
99015957
Series: SEB
SEB 7077 NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 10 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket, SEB 7077 NI / BL, SCHÜTZINGER

Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, flat tab can be bent up to 90º once, fixture using special tools MWZ 8 and MWZ 15.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour blue
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 33 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes