SEB 6525 NI / SW | SCHÜTZINGER

4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, black, SEB 6525 NI / SW

Order No.: 86F0254
EAN: 4099889675511
MPN:
SEB 6525 NI / SW
99014649
Series: SEB
SEB 6525 NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4276 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket, SEB 6525 NI / SW, SCHÜTZINGER

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Nickel-plated
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection solder connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 10 A
Rated category CAT III
Touch safe Yes
Length 33.2 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes