SEB 6525 NI / RT | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, red, SEB 6525 NI / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4276 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SEB 6525 NI / RT, SCHÜTZINGER
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 33.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |