SEB 6450 NI / BL | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, SEB 6450 NI / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
50 pcs.
1.9635 €
100 pcs.
1.8445 €
500 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket Ø 4 mm
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Flat tab can be bent up to 90° once
- Turned part
- Contact parts: nickel-plated
- Sleeve: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 24 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |