SEB 6448 NI / GE | SCHÜTZINGER

4 mm socket, pin connection, mounting Ø 12.2 mm, CAT III, yellow, SEB 6448 NI / GE

Order No.: 86F0375
EAN: 4099889675917
MPN:
SEB 6448 NI / GE
99021506
Series: SEB
SEB 6448 NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Available: 19 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2015 €
50 pcs.
2.0111 €
100 pcs.
1.9040 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket, SEB 6448 NI / GE, SCHÜTZINGER

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Nickel-plated
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour yellow
Connection pin connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 36.3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes