SEB 6446 NI / SW | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, black, SEB 6446 NI / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
20 pcs.
2.9988 €
60 pcs.
2.8203 €
100 pcs.
2.6537 €
200 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket Ø 4 mm
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |