SEB 6445 AU / RT | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, red, SEB 6445 AU / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0579 €
50 pcs.
3.8199 €
100 pcs.
3.5819 €
250 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket ø 4 mm
Features
- For fitting into panels up to 6 mm thick
- Fastening: slotted nut M12 x 0.75 and spring washer
- Contact parts: gold-plated
- Terminal: M4
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V/CAT III
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |