SAB 9430 NI / BL | SCHÜTZINGER

4 mm surface mount socket, screw connection, CAT III, CAT IV, blue, SAB 9430 NI / BL

Order No.: 22F7710
EAN: 4099891974619
MPN:
SAB 9430 NI / BL
99022792
Series: SAB
SAB 9430 NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
20 pcs.
4.5220 €
60 pcs.
4.2602 €
100 pcs.
3.9865 €
200 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket, SAB 9430 NI / BL, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour blue
Connection screw connection
contact surface nickel-plated
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT III, CAT IV
Touch safe Yes
Length 39 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes