SAB 6922 AU / RT | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, red, SAB 6922 AU / RT
NCNR (non cancelable / non returnable)
Panel sockets, 4.0 mm, type Schützinger SAB 6922.
To IEC 61010, for 4.0 mm safety laboratory plugs, for installation in front panels with thickness up to 6.0 mm, mounting by means of M 12 x 0.75 slotted nut and spring washer, with M 4 thread connection; Diameter mounting hole: 12.1 mm. Housing material: PA 6.6, UL 94 V-2. Contact parts: gold-plated. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +80 °C.
Gold-plated.
Technical attributes (type, color): SAB 6922 Au/RT, red
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 38 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |